- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMFS5C442NLT1G
Description
+
Single N−Channel Power MOSFET 40V, 130A, 2.5mΩ
Search Keywords: NTMFS5C442NLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMFS5C442NLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
42 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
375
$0.764
750
$0.573
1,125
$0.535
1,500 +
$0.524
Click for Quote
Log in
to unlock special pricing