- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMFS5C406NLT1G
Description
+
Single N-Channel Power MOSFET 40V, 362A, 0.7mΩ
Search Keywords: NTMFS5C406NLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMFS5C406NLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
33 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
375
$1.221
750
$0.916
1,125
$0.855
1,500 +
$0.838
Click for Quote
Log in
to unlock special pricing