- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMFS4C029NT1G
Description
+
Single N−Channel Power MOSFET 30 V, 46 A, 5.88mΩ
Search Keywords: NTMFS4C029NT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMFS4C029NT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,500
$0.1728
3,000
$0.1531
6,000
$0.1520
7,500
$0.1356
10,500
$0.1200
25,500
$0.1197
51,000
$0.1194
100,500 +
$0.1191
Click for Quote
Log in
to unlock special pricing