- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMFS4C028NT1G
Description
+
Single N−Channel Power MOSFET 30 V, 52 A, 4.73mΩ
Search Keywords: NTMFS4C028NT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMFS4C028NT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,500
$0.1656
3,000
$0.1634
6,000
$0.1591
7,500
$0.1550
10,500
$0.1530
25,500
$0.1493
51,000
$0.1474
100,500 +
$0.1457
Click for Quote
Log in
to unlock special pricing