- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMFS3D6N10MCLT1G
Description
+
Single N-Channel Power MOSFET 100V, 131A, 3.6mΩ
Search Keywords: NTMFS3D6N10MCLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMFS3D6N10MCLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
375
$2.44
750
$1.51
1,125
$1.19
1,500 +
$1.17
Click for Quote
Log in
to unlock special pricing