- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMFD6H846NLT1G
onsemi
NTMFD6H846NLT1G
Dual N-Channel Power MOSFET 80V, 31A, 15mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Dual N-Channel Power MOSFET 80V, 31A, 15mΩ
Search Keywords: NTMFD6H846NLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMFD6H846NLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NTMFD6H846NLT1G RoHS compliant?
No, NTMFD6H846NLT1G is not RoHS compliant.
What is the lead time for NTMFD6H846NLT1G?
The standard lead time for NTMFD6H846NLT1G is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
23 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
375
$0.956
750
$0.717
1,125
$0.669
1,500 +
$0.656
Click for Quote
Log in
to unlock special pricing