- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMFD5C680NLT1G
Description
+
Dual N-Channel Power MOSFET 60V, 26A, 28mΩ
Search Keywords: NTMFD5C680NLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMFD5C680NLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36,000
can ship
Minimum Order Quantity:
100
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
100
$0.2860
500
$0.2737
1,500
$0.2589
3,000
$0.2521
6,000
$0.2425
10,500
$0.2419
25,500
$0.2365
51,000 +
$0.2337
Click for Quote
Log in
to unlock special pricing