- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMD6N02R2G
Description
+
Dual N-Channel Enhancement Mode Power MOSFET 20V, 6.5A, 35mΩ
Search Keywords: NTMD6N02R2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMD6N02R2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
625
$0.4486
1,250
$0.3365
1,875
$0.3140
2,500 +
$0.3077
Click for Quote
Log in
to unlock special pricing