- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTLUS030N03CTAG
Description
+
MOSFET, N-Channel, 30V, 21mΩ, UDFN
Search Keywords: NTLUS030N03CTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTLUS030N03CTAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$0.2072
1,000
$0.1901
3,000
$0.1876
6,000
$0.1779
9,000
$0.1757
27,000
$0.1714
51,000
$0.1693
102,000 +
$0.1672
Click for Quote
Log in
to unlock special pricing