- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTLJS4114NT1G
Description
+
Single N-Channel µCool™ Power MOSFET 30V 7.8A 35mΩ
Search Keywords: NTLJS4114NT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTLJS4114NT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
750
$0.4946
1,500
$0.3710
2,250
$0.3462
3,000 +
$0.3393
Click for Quote
Log in
to unlock special pricing