- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTLJS2103PTBG
Description
+
Single P-Channel µCool™ Power MOSFET -12V -7.7A 40mΩ
Search Keywords: NTLJS2103PTBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTLJS2103PTBG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$0.2440
500
$0.2336
3,000
$0.2209
6,000
$0.2096
9,000
$0.2070
27,000
$0.2019
51,000 +
$0.1994
Click for Quote
Log in
to unlock special pricing