- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTJS3157NT1G
Description
+
Single N-Channel Trench Power MOSFET 20V, 4.0A, 60mΩ
Search Keywords: NTJS3157NT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTJS3157NT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
43 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
250
$0.2041
3,000
$0.1590
6,000
$0.1578
9,000
$0.1571
27,000
$0.1567
51,000
$0.1563
102,000
$0.1559
150,000 +
$0.1555
Click for Quote
Log in
to unlock special pricing