- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTHS4101PT1G
Description
+
Single P-Channel ChipFET™ Power MOSFET -20V -6.7A 34mΩ
Search Keywords: NTHS4101PT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTHS4101PT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
750
$0.6200
1,500
$0.4650
2,250
$0.4340
3,000 +
$0.4253
Click for Quote
Log in
to unlock special pricing