- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTGS3446T1G
Description
+
Single N-Channel Power MOSFET 20V 5.1A 45mΩ
Search Keywords: NTGS3446T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTGS3446T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.2552
1,000
$0.2169
3,000
$0.1824
6,000
$0.1668
9,000
$0.1620
27,000
$0.1616
51,000
$0.1612
102,000 +
$0.1608
Click for Quote
Log in
to unlock special pricing