- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTD6414ANT4G
Description
+
Single N-Channel Power MOSFET 100V, 32A, 37mΩ
Search Keywords: NTD6414ANT4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTD6414ANT4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
625
$0.739
1,250
$0.554
1,875
$0.517
2,500 +
$0.507
Click for Quote
Log in
to unlock special pricing