- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTD3055L104T4G
onsemi
NTD3055L104T4G
Single N-Channel Logic Level Power MOSFET 60V, 12A, 104mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Logic Level Power MOSFET 60V, 12A, 104mΩ
Search Keywords: NTD3055L104T4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTD3055L104T4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is NTD3055L104T4G RoHS compliant?
No, NTD3055L104T4G is not RoHS compliant.
What is the lead time for NTD3055L104T4G?
The standard lead time for NTD3055L104T4G is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,775
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
50
$0.8206
500
$0.3825
1,000
$0.3787
2,500
$0.3750
5,000
$0.3741
7,500
$0.3731
10,000
$0.3722
15,000 +
$0.3713
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT