- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTD3055-150T4G
Description
+
Single N-Channel Power MOSFET 60V, 9A, 150mΩ
Search Keywords: NTD3055150T4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTD3055-150T4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.7558
500
$0.4507
1,000
$0.4049
2,500
$0.3580
5,000
$0.3323
7,500
$0.3187
10,000
$0.3138
15,000 +
$0.3088
Click for Quote
Log in
to unlock special pricing