- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTD25P03LT4G
Description
+
Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ
Search Keywords: NTD25P03LT4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTD25P03LT4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$0.7813
500
$0.4667
1,000
$0.4207
2,500
$0.3717
5,000
$0.3444
7,500
$0.3305
10,000
$0.3262
15,000 +
$0.3220
Click for Quote
Log in
to unlock special pricing