- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTD24N06LT4G
Description
+
Single N-Channel Logic Level Power MOSFET 60V, 24A, 45mΩ
Search Keywords: NTD24N06LT4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTD24N06LT4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.223
250
$0.911
500
$0.749
1,000
$0.725
2,500
$0.663
5,000 +
$0.634
Click for Quote
Log in
to unlock special pricing