- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTD20N06T4G
Description
+
Single N-Channel Power MOSFET 60V, 20A, 46mΩ
Search Keywords: NTD20N06T4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTD20N06T4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
-
End of Life: Final orders must be placed by 07/05/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
69 Weeks
can ship
10/7/27
Price (USD)
Qty
Unit Price
500
$0.685
1,000
$0.675
2,500
$0.633
5,000
$0.623
7,500
$0.614
10,000
$0.605
15,000 +
$0.596
Click for Quote
Log in
to unlock special pricing