- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTD18N06LT4G
Description
+
Single N-Channel Logic Level Power MOSFET 60V, 18A, 65mΩ
Search Keywords: NTD18N06LT4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTD18N06LT4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.9526
250
$0.6318
1,000
$0.5259
2,500
$0.4628
5,000
$0.4303
7,500
$0.4292
10,000
$0.4282
15,000 +
$0.4271
Click for Quote
Log in
to unlock special pricing