- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTD14N03RT4G
Description
+
Single N-Channel Power MOSFET 25V, 14A, 95mΩ
Search Keywords: NTD14N03RT4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTD14N03RT4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$0.2437
500
$0.2333
2,500
$0.2207
5,000
$0.2094
7,500
$0.2067
25,000
$0.2016
50,000 +
$0.1991
Click for Quote
Log in
to unlock special pricing