- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTBLS002N08MC
Description
+
MOSFET - Power, Single, N-Channel, TOLL, 80 V, 2 mΩ?, 238 A
Search Keywords: NTBLS002N08MC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTBLS002N08MC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$11.77
1,000
$6.21
1,500
$4.27
2,000 +
$4.19
Click for Quote
Log in
to unlock special pricing