- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTB6413ANT4G
onsemi
NTB6413ANT4G
Single N-Channel Power MOSFET 100V, 42A, 28mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 100V, 42A, 28mΩ
Search Keywords: NTB6413ANT4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTB6413ANT4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Frequently Asked Questions
Is NTB6413ANT4G RoHS compliant?
No, NTB6413ANT4G is not RoHS compliant.
What is the lead time for NTB6413ANT4G?
The standard lead time for NTB6413ANT4G is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
MOQ for out of Stock Qty:
200
30 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
1
$1.628
200
$1.480
400
$1.120
600
$1.050
800 +
$1.030
Click for Quote
Log in
to unlock special pricing