- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTB25P06T4G
onsemi
NTB25P06T4G
Single P-Channel Power MOSFET -60V, -27.5A, 82 mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single P-Channel Power MOSFET -60V, -27.5A, 82 mΩ
Search Keywords: NTB25P06T4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTB25P06T4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Frequently Asked Questions
Is NTB25P06T4G RoHS compliant?
No, NTB25P06T4G is not RoHS compliant.
What is the lead time for NTB25P06T4G?
The standard lead time for NTB25P06T4G is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,000
can ship
Minimum Order Quantity:
25
32 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
25
$1.194
250
$1.096
800
$1.039
1,600
$0.988
3,200
$0.986
5,600
$0.983
8,000
$0.976
10,400 +
$0.974
Click for Quote
Log in
to unlock special pricing