- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSVS50031SB3T1G
Description
+
Bipolar Transistor, 50 V, 3 A, Low VCE(sat), NPN Single
Search Keywords: NSVS50031SB3T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSVS50031SB3T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
750
$0.3400
1,500
$0.2550
2,250
$0.2380
3,000 +
$0.2332
Click for Quote
Log in
to unlock special pricing