- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSVIMD10AMT1G
Description
+
Dual Die part consisting of a 100mA NBRT and 500mA PBRT
Search Keywords: NSVIMD10AMT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSVIMD10AMT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
3,000
$0.1168
6,000
$0.1076
9,000
$0.1073
12,000
$0.1042
27,000
$0.1039
51,000
$0.1037
102,000
$0.1034
150,000 +
$0.1032
Click for Quote
Log in
to unlock special pricing