- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- Other RF ICs ›
- NSVG1001MXTAG
onsemi
NSVG1001MXTAG
Middle power SPDT RF switch, 8.5GHz, 1.6V Automotive Grade
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Middle power SPDT RF switch, 8.5GHz, 1.6V Automotive Grade
Search Keywords: NSVG1001MXTAG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NSVG1001MXTAG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is NSVG1001MXTAG RoHS compliant?
Yes, NSVG1001MXTAG is RoHS compliant.
What is the lead time for NSVG1001MXTAG?
The standard lead time for NSVG1001MXTAG is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
100
$0.2239
1,000
$0.2055
3,000
$0.2027
6,000
$0.1923
9,000
$0.1899
27,000
$0.1852
51,000 +
$0.1829
Click for Quote
Log in
to unlock special pricing