- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSV60601MZ4T1G
Description
+
Low VCE(sat) Transistor, NPN, 60 V, 6.0 A
Search Keywords: NSV60601MZ4T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSV60601MZ4T1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1,000
$0.3151
3,000
$0.3127
5,000
$0.3112
8,000
$0.3104
10,000
$0.3096
25,000
$0.3089
50,000 +
$0.3081
Click for Quote
Log in
to unlock special pricing