- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- LED Drivers ›
- NSV50350AST3G
onsemi
NSV50350AST3G
LED Driver, Constant Current Regulator, 350 mA, 50 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
LED Driver, Constant Current Regulator, 350 mA, 50 V
Search Keywords: NSV50350AST3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSV50350AST3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290075
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is NSV50350AST3G RoHS compliant?
No, NSV50350AST3G is not RoHS compliant.
What is the lead time for NSV50350AST3G?
The standard lead time for NSV50350AST3G is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22,500
can ship
MOQ for out of Stock Qty:
625
29 Weeks
can ship
5/5/27
Price (USD)
Qty
Unit Price
625
$0.4968
1,250
$0.3726
1,875
$0.3478
2,500 +
$0.3408
Click for Quote
Log in
to unlock special pricing