- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- LED Drivers ›
- NSV45060JDT4G
onsemi
NSV45060JDT4G
LED Driver, Adjustable Constant Current Regulator, 45 V, 60 - 100 mA
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
LED Driver, Adjustable Constant Current Regulator, 45 V, 60 - 100 mA
Search Keywords: NSV45060JDT4G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NSV45060JDT4G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290095 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
Product Guides
+
Frequently Asked Questions
Is NSV45060JDT4G RoHS compliant?
No, NSV45060JDT4G is not RoHS compliant.
What is the lead time for NSV45060JDT4G?
The standard lead time for NSV45060JDT4G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
16 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
625
$0.5280
1,250
$0.3960
1,875
$0.3696
2,500 +
$0.3622
Click for Quote
Log in
to unlock special pricing