- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- LED Drivers ›
- NSV45025AZT1G
onsemi
NSV45025AZT1G
LED Driver, Constant Current Regulator, 25 mA, 45 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LED Driver, Constant Current Regulator, 25 mA, 45 V
Search Keywords: NSV45025AZT1G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NSV45025AZT1G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290075 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is NSV45025AZT1G RoHS compliant?
Yes, NSV45025AZT1G is RoHS compliant.
What is the lead time for NSV45025AZT1G?
The standard lead time for NSV45025AZT1G is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
52 Weeks
can ship
11/9/27
Price (USD)
Qty
Unit Price
1,000
$0.2000
3,000
$0.1973
5,000
$0.1921
8,000
$0.1848
10,000
$0.1843
25,000
$0.1802
50,000
$0.1780
100,000 +
$0.1759
Click for Quote
Log in
to unlock special pricing