- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSV40301MDR2G
onsemi
NSV40301MDR2G
Low VCE(sat) Transistor, Dual NPN, 40 V, 3.0 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low VCE(sat) Transistor, Dual NPN, 40 V, 3.0 A
Search Keywords: NSV40301MDR2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSV40301MDR2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is NSV40301MDR2G RoHS compliant?
Yes, NSV40301MDR2G is RoHS compliant.
What is the lead time for NSV40301MDR2G?
The standard lead time for NSV40301MDR2G is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
37 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
625
$0.4946
1,250
$0.3710
1,875
$0.3462
2,500 +
$0.3393
Click for Quote
Log in
to unlock special pricing