- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSV40200UW6T1G
Description
+
Low VCE(sat) Transistor, PNP, -40 V, 2.0 A
Search Keywords: NSV40200UW6T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSV40200UW6T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
750
$0.4514
1,500
$0.3386
2,250
$0.3160
3,000 +
$0.3097
Click for Quote
Log in
to unlock special pricing