- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSV40200LT1G
onsemi
NSV40200LT1G
Low VCE(sat) Transistor, PNP, -40 V, 2.0 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low VCE(sat) Transistor, PNP, -40 V, 2.0 A
Search Keywords: NSV40200LT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSV40200LT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NSV40200LT1G RoHS compliant?
Yes, NSV40200LT1G is RoHS compliant.
What is the lead time for NSV40200LT1G?
The standard lead time for NSV40200LT1G is approximately 43 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
43 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
250
$0.1194
3,000
$0.1096
6,000
$0.1081
9,000
$0.1053
27,000
$0.1013
51,000
$0.0988
102,000
$0.0976
150,000 +
$0.0964
Click for Quote
Log in
to unlock special pricing