- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSV20200LT1G
Description
+
Low VCE(sat) Transistor, PNP, -20 V, -2.0 A
Search Keywords: NSV20200LT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSV20200LT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
250
$0.1658
1,000
$0.1522
3,000
$0.1501
6,000
$0.1462
9,000
$0.1424
27,000
$0.1372
51,000
$0.1355
102,000 +
$0.1339
Click for Quote
Log in
to unlock special pricing