- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSV12100XV6T1G
onsemi
NSV12100XV6T1G
Low VCE(sat) Transistor, PNP, 12 V, 1.0 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low VCE(sat) Transistor, PNP, 12 V, 1.0 A
Search Keywords: NSV12100XV6T1G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NSV12100XV6T1G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541210095 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
Product Guides
+
Frequently Asked Questions
Is NSV12100XV6T1G RoHS compliant?
Yes, NSV12100XV6T1G is RoHS compliant.
What is the lead time for NSV12100XV6T1G?
The standard lead time for NSV12100XV6T1G is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
52 Weeks
can ship
11/10/27
Price (USD)
Qty
Unit Price
250
$0.1691
1,000
$0.1552
4,000
$0.1531
8,000
$0.1453
12,000
$0.1434
28,000
$0.1399
52,000
$0.1382
100,000 +
$0.1365
Click for Quote
Log in
to unlock special pricing