- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSV12100UW3TCG
Description
+
Low VCE(sat) Transistor, PNP, 12 V, 1.0 A
Search Keywords: NSV12100UW3TCG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSV12100UW3TCG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
33 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
750
$0.4356
1,500
$0.3267
2,250
$0.3049
3,000 +
$0.2988
Click for Quote
Log in
to unlock special pricing