- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSS60600MZ4T3G
Description
+
Low VCE(sat) Transistor, PNP, 60 V, 6.0 A
Search Keywords: NSS60600MZ4T3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSS60600MZ4T3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1,000
$0.2738
2,000
$0.2054
3,000
$0.1917
4,000 +
$0.1878
Click for Quote
Log in
to unlock special pricing