- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSS40302PDR2G
onsemi
NSS40302PDR2G
Low VCE(sat) Transistor, Complementary, 40 V, 3.0 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low VCE(sat) Transistor, Complementary, 40 V, 3.0 A
Search Keywords: NSS40302PDR2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSS40302PDR2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is NSS40302PDR2G RoHS compliant?
Yes, NSS40302PDR2G is RoHS compliant.
What is the lead time for NSS40302PDR2G?
The standard lead time for NSS40302PDR2G is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,500
can ship
MOQ for out of Stock Qty:
625
26 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
625
$0.730
1,250
$0.547
1,875
$0.511
2,500 +
$0.501
Click for Quote
Log in
to unlock special pricing