- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSS40301MDR2G
onsemi
NSS40301MDR2G
Low VCE(sat) Transistor, Dual NPN, 40 V, 3.0 A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Low VCE(sat) Transistor, Dual NPN, 40 V, 3.0 A
Search Keywords: NSS40301MDR2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSS40301MDR2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is NSS40301MDR2G RoHS compliant?
Yes, NSS40301MDR2G is RoHS compliant.
What is the lead time for NSS40301MDR2G?
The standard lead time for NSS40301MDR2G is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
28 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
100
$0.5626
500
$0.4637
1,000
$0.4177
2,500
$0.4059
5,000
$0.3971
7,500
$0.3961
10,000
$0.3951
15,000 +
$0.3941
Click for Quote
Log in
to unlock special pricing