- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSS20500UW3TBG
Description
+
Low VCE(sat) Transistor, PNP, -20 V, -5.0 A
Search Keywords: NSS20500UW3TBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSS20500UW3TBG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
37 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
100
$0.1901
1,000
$0.1745
3,000
$0.1722
6,000
$0.1633
9,000
$0.1613
27,000
$0.1573
51,000
$0.1554
102,000 +
$0.1535
Click for Quote
Log in
to unlock special pricing