- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSS20201LT1G
onsemi
NSS20201LT1G
Low VCE(sat) Transistor, NPN, 20 V, 2.0 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low VCE(sat) Transistor, NPN, 20 V, 2.0 A
Search Keywords: NSS20201LT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSS20201LT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NSS20201LT1G RoHS compliant?
Yes, NSS20201LT1G is RoHS compliant.
What is the lead time for NSS20201LT1G?
The standard lead time for NSS20201LT1G is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9,000
can ship 10/2/26
Minimum Order Quantity:
250
43 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
250
$0.1546
3,000
$0.1481
6,000
$0.1471
9,000
$0.1463
27,000
$0.1459
51,000
$0.1456
102,000
$0.1452
150,000 +
$0.1448
Click for Quote
Log in
to unlock special pricing