- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSS20200LT1G
onsemi
NSS20200LT1G
Low VCE(sat) Transistor, PNP, -20 V, -2.0 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low VCE(sat) Transistor, PNP, -20 V, -2.0 A
Search Keywords: NSS20200LT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSS20200LT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NSS20200LT1G RoHS compliant?
Yes, NSS20200LT1G is RoHS compliant.
What is the lead time for NSS20200LT1G?
The standard lead time for NSS20200LT1G is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
52 Weeks
can ship
10/6/27
Price (USD)
Qty
Unit Price
3,000
$0.1393
6,000
$0.1186
9,000
$0.1039
12,000
$0.0941
27,000
$0.0849
51,000
$0.0847
102,000
$0.0845
150,000 +
$0.0843
Click for Quote
Log in
to unlock special pricing