- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSS1C200LT1G
Description
+
Low VCE(sat) Transistor, PNP, 100 V, 2.0 A
Search Keywords: NSS1C200LT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSS1C200LT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541497080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9,000
can ship 12/30/26
Minimum Order Quantity:
250
45 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
250
$0.2180
3,000
$0.1360
6,000
$0.1337
9,000
$0.1314
27,000
$0.1298
51,000
$0.1295
102,000
$0.1292
150,000 +
$0.1288
Click for Quote
Log in
to unlock special pricing