- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NSS12100XV6T1G
Description
+
Low VCE(sat) Transistor, PNP, 12 V, 1.0 A
Search Keywords: NSS12100XV6T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSS12100XV6T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$0.2652
1,000
$0.1854
4,000
$0.1696
8,000
$0.1589
12,000
$0.1516
28,000
$0.1463
52,000
$0.1453
100,000 +
$0.1449
Click for Quote
Log in
to unlock special pricing