- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- NSR02L40MX2WT5G
Description
+
Schottky Diode, 40V, 200mA Schottky Diode, 40V, 200mA
Search Keywords: NSR02L40MX2WT5G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSR02L40MX2WT5G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
8000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
200,000
can ship
Minimum Order Quantity:
250
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$0.0746
2,500
$0.0685
5,000
$0.0683
8,000
$0.0676
16,000
$0.0641
32,000
$0.0633
56,000
$0.0617
104,000 +
$0.0610
Click for Quote
Log in
to unlock special pricing