- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- LED Drivers ›
- NSI45030ZT1G
Description
+
LED Driver, Constant Current Regulator, 30 mA, 45 V
Search Keywords: NSI45030ZT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSI45030ZT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290075
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
31 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,000
$0.1658
3,000
$0.1635
5,000
$0.1592
8,000
$0.1551
25,000
$0.1494
50,000
$0.1476
100,000 +
$0.1458
Click for Quote
Log in
to unlock special pricing