- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- LED Drivers ›
- NSI45025T1G
Description
+
LED Driver, Constant Current Regulator, 25 mA, 45 V
Search Keywords: NSI45025T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSI45025T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
31 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
250
$0.1167
3,000
$0.0975
6,000
$0.0966
9,000
$0.0964
27,000
$0.0961
51,000
$0.0959
102,000
$0.0956
150,000 +
$0.0954
Click for Quote
Log in
to unlock special pricing