- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- LED Drivers ›
- NSI45025AT1G
onsemi
NSI45025AT1G
LED Driver, Constant Current Regulator, 25 mA, 45 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LED Driver, Constant Current Regulator, 25 mA, 45 V
Search Keywords: NSI45025AT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NSI45025AT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NSI45025AT1G RoHS compliant?
Yes, NSI45025AT1G is RoHS compliant.
What is the lead time for NSI45025AT1G?
The standard lead time for NSI45025AT1G is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
44 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
3,000
$0.0762
6,000
$0.0751
9,000
$0.0732
12,000
$0.0730
27,000
$0.0704
51,000
$0.0686
102,000
$0.0678
150,000 +
$0.0676
Click for Quote
Log in
to unlock special pricing